Keywords:





Product Index > Sensors, Transducers > Float, Level Sensors > LS03-1A66-PA-500W

All prices are in Canadian dollars.
Digi-Key Part Number374-1002-ND
Price BreakUnit PriceExtended Price
125.6600025.66
525.13600125.68
1020.94700209.47
2519.37560484.39
5018.85180942.59
10016.233601,623.36
25015.709883,927.47
50015.186247,593.12
1,00014.4007414,400.74
Quantity Available Digi-Key Stock: 23
Can ship immediately
Manufacturer

Manufacturer Part Number

LS03-1A66-PA-500W

DescriptionSENSOR LEVEL HORIZ LIQUID M16
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR LEVEL HORIZ LIQUID M16 | LS03-1A66-PA-500W | 374-1002-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LS03 Series
LS03(DL,DK,GZ) Brochure
LS03-(1A66,1A71)-PA-500W
Product Photos LS03-1A66-PA-500W
Product Training Modules Liquid Level Sensing Technology
Magnetic Mapping
Catalog Drawings LS03-1A66-PA-500W
Standard Package50
CategorySensors, Transducers
FamilyFloat, Level Sensors
SeriesLS03
TypeLiquid
Output ConfigurationSPST-NO, 500mA
Mounting TypePanel Mount, M16x2 Thread
Material - Housing & PrismPolyamide (PA)
Operating Temperature-20°C ~ 90°C
Voltage Rating200V
Minimum Liquid Specific Gravity-
Switch Actuation Level-
Current-
Catalog Page2374 (CA2011 PDF)
Other Names374-1002
LS03-1A71-PA-500W
LS031A66PA500W
LS031A71PA500W

22:31:39 5/25/2013 - Help With This Screen