Keywords:





Product Index > Optoelectronics > Optics - LEDs - Light Pipes > LPA-C011301S-10

All prices are in Canadian dollars.
Digi-Key Part Number67-1833-ND
Price BreakUnit PriceExtended Price
11.560001.56
101.2640012.64
1000.8749087.49
2500.77768194.42
5000.66102330.51
1,0000.54436544.36
2,5000.517151,292.87
5,0000.505482,527.41
10,0000.486044,860.40
Quantity Available Digi-Key Stock: 12,489
Can ship immediately
Manufacturer

Manufacturer Part Number

LPA-C011301S-10

DescriptionLIGHT PIPE 10MM SINGLE VERT SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LIGHT PIPE 10MM SINGLE VERT SMD | LPA-C011301S-10 | 67-1833-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPA-C011301S-10
Product Photos LPA-C011301S-10
Product Training Modules Benefits of Custom LED and LCD Technology
Transbrite Light Pipe Technology
Light Pipe and LED Matching
Ray Tracing
Catalog Drawings LPA-C011301S Series
Standard Package1,000
CategoryOptoelectronics
FamilyOptics - LEDs - Light Pipes
SeriesTransBrite™
ColorClear
ConfigurationSingle
TypeRigid
Mounting TypeBoard Mount, Press Fit
Lens Style/SizeRound with Flat Top, 3mm
Catalog Page2816 (CA2011 PDF)
Other Names67-1833
LLP-LXC010301S-10
LLP-LXC010301S-10-ND
LPA-C011301S-10-ND
LPAC011301S10

17:46:57 5/21/2013 - Help With This Screen