Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LO T676-R2S2-24 | |
|---|---|
DigiKey Part Number | 475-LOT676-R2S2-24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO T676-R2S2-24 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LO T676-Q2T1-24-Z | ams-OSRAM USA INC. | 11,300 | 475-LOT676-Q2T1-24-ZCT-ND | $0.41000 | Parametric Equivalent |
| AA3528SESK | Kingbright | 29,310 | 754-1536-1-ND | $0.48000 | Parametric Equivalent |
| HSML-A101-S00J1 | Broadcom Limited | 0 | 516-HSML-A101-S00J1CT-ND | $0.72000 | Parametric Equivalent |
| QBLP670-O | QT Brightek (QTB) | 0 | QBLP670-O-ND | $0.17829 | Parametric Equivalent |
| XZMOK45S | SunLED | 2,000 | 1497-XZMOK45SCT-ND | $0.53000 | Parametric Equivalent |







