Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog Front End (AFE) > LMP90099MHE/NOPB

All prices are in Canadian dollars.
Digi-Key Part NumberLMP90099MHE/NOPBDKR-ND
Price BreakUnit PriceExtended Price
18.050008.05
107.2360072.36
256.58120164.53
1004.21070421.07
Quantity Available Digi-Key Stock: 481
Can ship immediately

Factory Stock: 1,750
Manufacturer

Manufacturer Part Number

LMP90099MHE/NOPB

DescriptionIC AFE 24BIT 214.6SPS 28-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LMP90100, LMP90099/8/7
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Analog Front End (AFE)
Series-
PackagingDigi-Reel®
Number of Bits24
Number of Channels4 Differential, 7 Single-Ended
Power (Watts)-
Voltage - Supply, Analog2.85 V ~ 5.5 V
Voltage - Supply, Digital2.7 V ~ 5.5 V
Package / Case28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package28-TSSOP
Other NamesLMP90099MHE/NOPBDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
LMP90099MHE/NOPBTR-NDLMP90099MHE/NOPBTape & Reel (TR)250 - Immediate
1,750 - Factory Stock
4.13272250
LMP90099MHE/NOPBCT-NDLMP90099MHE/NOPBCut Tape (CT)481 - Immediate
1,750 - Factory Stock
8.050001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:05:18 5/23/2013 - Help With This Screen