Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers > LM5085QMYE/NOPB

All prices are in Canadian dollars.
Digi-Key Part NumberLM5085QMYE/NOPBDKR-ND
Price BreakUnit PriceExtended Price
13.070003.07
102.7770027.77
252.4876062.19
1001.30170130.17
Quantity Available Digi-Key Stock: 1,926
Can ship immediately

Factory Stock: 27,750
Manufacturer

Manufacturer Part Number

LM5085QMYE/NOPB

DescriptionIC REG CTRLR BUCK PWM 8MSOPEP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC REG CTRLR BUCK PWM 8MSOPEP | LM5085QMYE/NOPB | LM5085QMYE/NOPBDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM5085
Product Photos 8-MSOP Exp Pad Pkg
Product Training Modules LM5017, 100V, 600mA Synchronous Buck Converter
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Controllers
Series-
PackagingDigi-Reel®
PWM TypeController
Number of Outputs1
Frequency - Max1MHz
Duty Cycle100%
Voltage - Supply4.5 V ~ 75 V
BuckYes
BoostNo
FlybackNo
InvertingNo
DoublerNo
DividerNo
CukNo
IsolatedNo
Operating Temperature-40°C ~ 125°C
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Catalog Page1154 (CA2011 PDF)
Other NamesLM5085QMYE/NOPBDKR
LM5085QMYEDKR
LM5085QMYEDKR-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
LM5085QMYE/NOPBCT-NDLM5085QMYE/NOPBCut Tape (CT)1,926 - Immediate
27,750 - Factory Stock
3.070001
LM5085QMYE/NOPBTR-NDLM5085QMYE/NOPBTape & Reel (TR)1,750 - Immediate
27,750 - Factory Stock
1.27760250

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:52:47 5/19/2013 - Help With This Screen