Keywords:





Product Index > Integrated Circuits (ICs) > Interface - CODECs > LM4550VH/NOPB

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberLM4550VH/NOPBCT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

LM4550VH/NOPB

DescriptionIC AC '97 CODEC 48-LQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC AC '97 CODEC 48-LQFP | LM4550VH/NOPB | LM4550VH/NOPBCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM4550
Product Photos 48-LQFP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - CODECs
Series-
PackagingCut Tape (CT)
TypeAudio Codec '97
Data InterfaceSerial
Resolution (Bits)18 b
Number of ADCs / DACs2 / 2
Sigma DeltaYes
S/N Ratio, ADCs / DACs (db) Typ-
Dynamic Range, ADCs / DACs (db) Typ90 / 89
Voltage - Supply, Analog4.2 V ~ 5.5 V
Voltage - Supply, Digital3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case48-LQFP
Supplier Device Package48-LQFP (7x7)
Other NamesLM4550VHCT-ND

15:47:28 5/18/2013 - Help With This Screen