Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - V/F and F/V Converters > LM2907N-8/NOPB

All prices are in Canadian dollars.
Digi-Key Part NumberLM2907N-8/NOPB-ND
Price BreakUnit PriceExtended Price
12.060002.06
101.8590018.59
1001.49320149.32
2501.32720331.80
5001.16130580.65
1,0000.96222962.22
2,5000.895862,239.65
5,0000.862684,313.39
10,0000.829508,294.98
Quantity Available Digi-Key Stock: 4,475
Can ship immediately

Factory Stock: 25,080
Manufacturer

Manufacturer Part Number

LM2907N-8/NOPB

DescriptionIC CONVERTER FREQ TO VOLT 8-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CONVERTER FREQ TO VOLT 8-DIP | LM2907N-8/NOPB | LM2907N-8/NOPB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM2907, LM2917
Product Photos 8-DIP
Standard Package40
CategoryIntegrated Circuits (ICs)
FamilyPMIC - V/F and F/V Converters
Series-
PackagingTube
TypeFrequency to Voltage
Frequency - Max10kHz
Full Scale-
Linearity±0.3%
Mounting TypeThrough Hole
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-PDIP
Catalog Page1141 (CA2011 PDF)
Other Names*LM2907N-8/NOPB
LM2907N8NOPB

16:42:25 5/21/2013 - Help With This Screen