Keywords:





Product Index > Sensors, Transducers > Float, Level Sensors > LLE101000

All prices are in Canadian dollars.
Digi-Key Part Number480-2022-ND
Price BreakUnit PriceExtended Price
153.3400053.34
1042.43300424.33
5038.040801,902.04
10036.559703,655.97
25034.818848,704.71
50033.5975816,798.79
1,00032.4802532,480.25
Quantity Available
Manufacturer

Manufacturer Part Number

LLE101000

DescriptionSENSOR LIQUID LEV TYPE1 -25-80C
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR LIQUID LEV TYPE1 -25-80C | LLE101000 | 480-2022-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LLE Series
LLE Series Install Instr
Product Photos LLE101000, LLE101101
Standard Package10
CategorySensors, Transducers
FamilyFloat, Level Sensors
SeriesLLE
TypeLiquid
Output ConfigurationBipolar: Dry-High
Mounting TypePanel Mount, M12 Thread
Material - Housing & PrismPolysulfone (PES)
Operating Temperature-25°C ~ 80°C
Voltage Rating5 ~ 12 V
Minimum Liquid Specific Gravity-
Switch Actuation Level-
Current15mA
Catalog Page2735 (CA2011 PDF)
Other Names480-2022

6:53:01 5/25/2013 - Help With This Screen