Diac/Sidac Thyristor 28 ~ 36V Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diac/Sidac Thyristor 28 ~ 36V Mini MELF
Micro Commercial Components Corporate Video

LLDB3-TP

DigiKey Part Number
LLDB3-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLDB3-TP
Description
DIAC/SIDAC 28-36V 2A MINI MELF
Customer Reference
Detailed Description
Diac/Sidac Thyristor 28 ~ 36V Mini MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
2 A
Manufacturer
MCC (Micro Commercial Components)
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Package / Case
DO-213AC, MINI-MELF, SOD-80
Part Status
Obsolete
Supplier Device Package
Mini MELF
Voltage - Breakover
28 ~ 36V
Base Product Number
Current - Breakover
50 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.