Keywords:





Product Index > Discrete Semiconductor Products > Diacs, Sidacs > LLDB3-TP

All prices are in Canadian dollars.
Digi-Key Part NumberLLDB3-TPMSDKR-ND
Price BreakUnit PriceExtended Price
10.580000.58
100.415004.15
1000.2493024.93
2500.1766044.15
5000.1412470.62
1,0000.10801108.01
Quantity Available Digi-Key Stock: 4,288
Can ship immediately
Manufacturer

Manufacturer Part Number

LLDB3-TP

DescriptionDIAC 28-36V 2A MINIMELF
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
DIAC 28-36V 2A MINIMELF | LLDB3-TP | LLDB3-TPMSDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LLDB3
Product Photos MINI MELF PACKAGE TYPE
Product Training Modules Diode Handling and Mounting
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiacs, Sidacs
Series-
PackagingDigi-Reel®
Current - Peak Output2A
Voltage - Breakover28 ~ 36V
Current - Hold (Ih) (Max)-
Current - Breakover50µA
Package / CaseDO-213AC (Glass)
Supplier Device PackageMini MELF
Other NamesLLDB3-TPMSDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
LLDB3-TPMSTR-NDLLDB3-TPTape & Reel (TR)00.083092,500
LLDB3-TPMSCT-NDLLDB3-TPCut Tape (CT)4,288 - Immediate0.580001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:12:53 5/21/2013 - Help With This Screen