Keywords:





Product Index > Capacitors > Ceramic Capacitors > LGC24D225MAT2S1

All prices are in Canadian dollars.
Digi-Key Part Number478-6695-6-ND
Price BreakUnit PriceExtended Price
12.560002.56
102.0980020.98
1001.48370148.37
2501.22792306.98
5001.10002550.01
1,0000.97211972.11
Quantity Available Digi-Key Stock: 7,900
Can ship immediately
Manufacturer

Manufacturer Part Number

LGC24D225MAT2S1

DescriptionCAP CER 2.2UF 4V 20% X5R 0805
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CAP CER 2.2UF 4V 20% X5R 0805 | LGC24D225MAT2S1 | 478-6695-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LGA Low Inductance Capacitors
SMT Ceramic Cap Catalog
Product Photos LGC2 (LGA)
Standard Package1
CategoryCapacitors
FamilyCeramic Capacitors
SeriesLGC2 (LGA)
PackagingDigi-Reel®
Capacitance2.2µF
Voltage - Rated4V
Tolerance±20%
Temperature CoefficientX5R
Mounting TypeSurface Mount, MLCC
Operating Temperature-55°C ~ 85°C
ApplicationsBypass, Decoupling
Ratings-
Package / Case0805 (2012 Metric)
Size / Dimension0.081" L x 0.052" W (2.06mm x 1.32mm)
Height - Seated (Max)-
Thickness (Max)0.022" (0.55mm)
Lead Spacing-
FeaturesLow ESL (Multi-Terminal)
Lead Style-
Other Names478-6695-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
478-6695-2-NDLGC24D225MAT2S1Tape & Reel (TR)4,000 - Immediate0.690714,000
478-6695-1-NDLGC24D225MAT2S1Cut Tape (CT)7,900 - Immediate2.560001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:05:29 5/21/2013 - Help With This Screen