Keywords:





Product Index > Sensors, Transducers > Capacitive Touch Sensors, Proximity Sensor ICs > LDS6124PYGI8

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number800-2023-2-ND
Price BreakUnit PriceExtended Price
1,5001.390542,085.81
3,0001.294643,883.92
7,5001.246699,350.18
10,5001.1987412,586.78
37,5001.1747744,053.73
75,0001.1507986,309.33
Quantity Available 0
Manufacturer

Manufacturer Part Number

LDS6124PYGI8

DescriptionIC SENSOR TCH PURETOUCH 28SSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SENSOR TCH PURETOUCH 28SSOP | LDS6124PYGI8 | 800-2023-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LDS6100/6120 Touch Family Flyer
Product Photos 28-SOIC
Product Change Notification LDS6x Discontinuation 02/Oct/2012
Featured Product LDS6100/6120 Touch Family
Standard Package1,500
CategorySensors, Transducers
FamilyCapacitive Touch Sensors, Proximity Sensor ICs
SeriesPureTouch™
PackagingTape & Reel (TR)
TypeCapacitive, Keypad LED Driver
Touch Panel Interface-
Number of Inputs/Keys8 Slider
Resolution (Bits)-
Evaluation Tools-
Data InterfaceI²C, Serial, SMBus, SPIā„¢
Data Rate/Sampling Rate (SPS, BPS)-
Voltage Reference-
Voltage - Supply1.65 V ~ 5.5 V
Current - Supply-
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case28-SSOP (0.209", 5.30mm Width)
Supplier Device Package28-SSOP
Other Names800-2023-2

10:37:38 5/24/2013 - Help With This Screen