Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > LAE66A3CB

All prices are in Canadian dollars.
Digi-Key Part Number294-1036-ND
Price BreakUnit PriceExtended Price
12.140002.14
101.9140019.14
251.6868042.17
501.6412082.06
1001.55000155.00
2501.45884364.71
5001.36764683.82
1,0001.276471,276.47
5,0001.230886,154.41
Quantity Available Digi-Key Stock: 796
Can ship immediately
Manufacturer

Manufacturer Part Number

LAE66A3CB

DescriptionHEATSINK PWR .75"H BLACK TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK PWR .75"H BLACK TO-220 | LAE66A3CB | 294-1036-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LAE66A3CB Heat Sink
LA-A3, LA-A4 Series
Product Photos LAE66A3CB Heat Sink
Catalog Drawings LAE66A3CB
Standard Package1,050
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
TypeBoard Level
Package CooledTO-126, TO-220
Attachment MethodBolt On
ShapeRhombus
Length1.310" (33.27mm)
Width0.90" (22.86mm)
Diameter-
Height Off Base (Height of Fin)0.750" (19.05mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow7.0°C/W @ 200 LFM
Thermal Resistance @ Natural50°C/W
MaterialAluminum
Material FinishBlack Anodized
Catalog Page2591 (CA2011 PDF)
Other Names294-1036

10:35:49 5/25/2013 - Help With This Screen