Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > KRL7638-C-R018-F-T1

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberKRL76C.018CT-ND
Price BreakUnit PriceExtended Price
11.890001.89
101.6670016.67
501.3984069.92
1001.21020121.02
2501.02192255.48
5000.86056430.28
Quantity Available Digi-Key Stock: 861
Can ship immediately
Manufacturer

Manufacturer Part Number

KRL7638-C-R018-F-T1

DescriptionRES 0.018 OHM 3W 1% 3015 WIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 0.018 OHM 3W 1% 3015 WIDE | KRL7638-C-R018-F-T1 | KRL76C.018CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets KRL Series
Foot Print
Product Photos KRL-SERIES
Product Training Modules KRL Series
RoHS Information Cert of RoHS Compliance
Catalog Drawings KRL Series Long Top
KRL Series Long Side
KRL Series Long Footprint
Featured Product RL Series - Low Resistance Current Sensors
Standard Package1
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesKRL
PackagingCut Tape (CT)
Resistance (Ohms)0.018
Power (Watts)3W
CompositionMetal Foil
FeaturesCurrent Sense
Temperature Coefficient±50ppm/°C
Tolerance±1%
Package / CaseWide 3015 (7638 Metric), 1530
Supplier Device Package7638
Size / Dimension0.150" L x 0.299" W (3.80mm x 7.60mm)
Height0.028" (0.70mm)
Number of Terminations2
Catalog Page2000 (CA2011 PDF)
Other NamesKRL76C.018CT

4:29:26 5/25/2013 - Help With This Screen