Keywords:





Product Index > Potentiometers, Variable Resistors > Rotary Potentiometers - Logarithmic > KKA2531S28

All prices are in Canadian dollars.
Digi-Key Part NumberKKA2531S28-ND
Price BreakUnit PriceExtended Price
129.5200029.52
1025.79100257.91
5022.139801,106.99
10021.362902,136.29
25020.197645,049.41
50019.420809,710.40
1,00018.6439718,643.97
Quantity Available Digi-Key Stock: 144
Can ship immediately
Manufacturer

Manufacturer Part Number

KKA2531S28

DescriptionPOT 25K OHM 2W DUAL LOG TAPER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POT 25K OHM 2W DUAL LOG TAPER | KKA2531S28 | KKA2531S28-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MIL Style 2RV7, Precision Series KK
Product Photos KKB1041S28
Catalog Drawings RV4, K(K)(A,B,U) Series Side
KK(A,B,U) Series
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyRotary Potentiometers - Logarithmic
SeriesKK
PackagingBulk
Resistance (Ohms)25k
Power (Watts)2W
Tolerance±10%
Temperature Coefficient-
Number of TurnsSingle
Rotation314°
Adjustment TypeSide Adjustment
Resistive MaterialCarbon
Termination StyleSolder Lug
Actuator Length0.875" (22.22mm)
Actuator TypeSlotted Shaft
Actuator Diameter0.249" (6.32mm)
Size - BodyRound - 1.120" Dia x 1.134" L (28.45mm x 28.80mm)
Mounting TypePanel Mount
Catalog Page2126 (CA2011 PDF)

1:56:34 6/19/2013 - Help With This Screen