KKB1041S28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KKA1021S28

DigiKey Part Number
KKA1021S28-ND
Manufacturer
Manufacturer Product Number
KKA1021S28
Description
POT 1K OHM 2W CARBON LOGARITHMIC
Customer Reference
Detailed Description
1k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
314°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.120" Dia (28.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.