
KIT-RMCF1206FT-04 | |
|---|---|
DigiKey Part Number | KIT-RMCF1206FT-04-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF1206FT-04 |
Description | RES KIT 1K-9.76K 1/4W 1920PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/4W Surface Mount 1920 Pieces (96 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/4W |
Manufacturer Stackpole Electronics Inc | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 1920 Pieces (96 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |
Resistance (Ohms) 1k ~ 9.76k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.34000 | $82.34 |
| 10 | $71.51300 | $715.13 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF1206FT7K50 | RES 7.5K OHM 1% 1/4W 1206 | 20 |
| RMCF1206FT1K00 | RES 1K OHM 1% 1/4W 1206 | 20 |
| RMCF1206FT2K00 | RES 2K OHM 1% 1/4W 1206 | 20 |
| RMCF1206FT4K99 | RES 4.99K OHM 1% 1/4W 1206 | 20 |
| RMCF1206FT4K75 | RES 4.75K OHM 1% 1/4W 1206 | 20 |




