Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/4W Surface Mount 1920 Pieces (96 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-RMCF1206FT-02

DigiKey Part Number
KIT-RMCF1206FT-02-ND
Manufacturer
Manufacturer Product Number
KIT-RMCF1206FT-02
Description
RESISTR KIT 10-97.6 1/4W 1920PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/4W Surface Mount 1920 Pieces (96 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/4W
Manufacturer
Stackpole Electronics Inc
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
1920 Pieces (96 Values - 20 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
1206 (3216 Metric)
Resistance (Ohms)
10 ~ 97.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CAD
Book
QuantityUnit PriceExt Price
1$82.34000$82.34
10$71.51300$715.13
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
RMCF1206FT84R5RES 84.5 OHM 1% 1/4W 120620
RMCF1206FT10R0RES 10 OHM 1% 1/4W 120620
RMCF1206FT49R9RES 49.9 OHM 1% 1/4W 120620
RMCF1206FT15R0RES 15 OHM 1% 1/4W 120620
RMCF1206FT75R0RES 75 OHM 1% 1/4W 120620
Show More