
KIT-RMCF0805FT-02 | |
|---|---|
DigiKey Part Number | KIT-RMCF0805FT-02-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0805FT-02 |
Description | RESISTR KIT 10-97.6 1/8W 1920PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/8W Surface Mount 1920 Pieces (96 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W |
Manufacturer Stackpole Electronics Inc | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 1920 Pieces (96 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 10 ~ 97.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.16000 | $71.16 |
| 10 | $61.80700 | $618.07 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0805FT10R0 | RES 10 OHM 1% 1/8W 0805 | 20 |
| RMCF0805FT20R0 | RES 20 OHM 1% 1/8W 0805 | 20 |
| RMCF0805FT24R9 | RES 24.9 OHM 1% 1/8W 0805 | 20 |
| RMCF0805FT49R9 | RES 49.9 OHM 1% 1/8W 0805 | 20 |
| RMCF0805FT15R0 | RES 15 OHM 1% 1/8W 0805 | 20 |




