
KIT-RMCF0603FT-06 | |
|---|---|
DigiKey Part Number | KIT-RMCF0603FT-06-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0603FT-06 |
Description | RES KIT 100K-976K 1/10W 1920PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 976k Ohm ±1% 1/10W Surface Mount 1920 Pieces (96 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Stackpole Electronics Inc | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 1920 Pieces (96 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 100k ~ 976k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.87000 | $59.87 |
| 10 | $52.01400 | $520.14 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0603FT100K | RES 100K OHM 1% 1/10W 0603 | 20 |
| RMCF0603FT200K | RES 200K OHM 1% 1/10W 0603 | 20 |
| RMCF0603FT499K | RES 499K OHM 1% 1/10W 0603 | 20 |
| RMCF0603FT150K | RES 150K OHM 1% 1/10W 0603 | 20 |
| RMCF0603FT130K | RES 130K OHM 1% 1/10W 0603 | 20 |





