Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/10W Surface Mount 1920 Pieces (96 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-RMCF0603FT-02

DigiKey Part Number
KIT-RMCF0603FT-02-ND
Manufacturer
Manufacturer Product Number
KIT-RMCF0603FT-02
Description
RES KIT 10-97.6 1/10W 1920PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/10W Surface Mount 1920 Pieces (96 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/10W
Manufacturer
Stackpole Electronics Inc
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
1920 Pieces (96 Values - 20 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0603 (1608 Metric)
Resistance (Ohms)
10 ~ 97.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in CAD
Book
QuantityUnit PriceExt Price
1$59.87000$59.87
10$52.01400$520.14
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
RMCF0603FT10R0RES 10 OHM 1% 1/10W 060320
RMCF0603FT49R9RES 49.9 OHM 1% 1/10W 060320
RMCF0603FT75R0RES 75 OHM 1% 1/10W 060320
RMCF0603FT20R0RES 20 OHM 1% 1/10W 060320
RMCF0603FT60R4RES 60.4 OHM 1% 1/10W 060320
Show More