Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/16W Surface Mount 2880 Pieces (96 Values - 30 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-RMCF0402FT-04

DigiKey Part Number
KIT-RMCF0402FT-04-ND
Manufacturer
Manufacturer Product Number
KIT-RMCF0402FT-04
Description
RES KIT 1K-9.76K 1/16W 2880PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/16W Surface Mount 2880 Pieces (96 Values - 30 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/16W
Manufacturer
Stackpole Electronics Inc
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
2880 Pieces (96 Values - 30 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0402 (1005 Metric)
Resistance (Ohms)
1k ~ 9.76k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Factory Stock: 177
Check for Additional Incoming Stock
All prices are in CAD
Book
QuantityUnit PriceExt Price
1$59.87000$59.87
10$52.01400$520.14
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
RMCF0402FT1K00RES 1K OHM 1% 1/16W 040230
RMCF0402FT2K00RES 2K OHM 1% 1/16W 040230
RMCF0402FT1K50RES 1.5K OHM 1% 1/16W 040230
RMCF0402FT4K99RES 4.99K OHM 1% 1/16W 040230
RMCF0402FT4K75RES 4.75K OHM 1% 1/16W 040230
Show More