Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/16W Surface Mount 2880 Pieces (96 Values - 30 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-RMCF0402FT-03

DigiKey Part Number
KIT-RMCF0402FT-03-ND
Manufacturer
Manufacturer Product Number
KIT-RMCF0402FT-03
Description
RES KIT 100-976 1/16W 2880PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/16W Surface Mount 2880 Pieces (96 Values - 30 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/16W
Manufacturer
Stackpole Electronics Inc
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
2880 Pieces (96 Values - 30 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0402 (1005 Metric)
Resistance (Ohms)
100 ~ 976
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Factory Stock: 143
Check for Additional Incoming Stock
All prices are in CAD
Book
QuantityUnit PriceExt Price
1$59.87000$59.87
10$52.01400$520.14
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
RMCF0402FT100RRES 100 OHM 1% 1/16W 040230
RMCF0402FT499RRES 499 OHM 1% 1/16W 040230
RMCF0402FT150RRES 150 OHM 1% 1/16W 040230
RMCF0402FT402RRES 402 OHM 1% 1/16W 040230
RMCF0402FT806RRES 806 OHM 1% 1/16W 040230
Show More