Keywords:





Product Index > Discrete Semiconductor Products > Diacs, Sidacs > K2500SRP

All prices are in Canadian dollars.
Digi-Key Part NumberF5639CT-ND
Price BreakUnit PriceExtended Price
11.350001.35
101.1920011.92
251.0768026.92
1000.9422094.22
2500.82628206.57
5000.73278366.39
1,0000.57949579.49
Quantity Available Digi-Key Stock: 14,899
Can ship immediately
Manufacturer

Manufacturer Part Number

K2500SRP

DescriptionSIDAC 240-280V 1A DO214
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SIDAC 240-280V 1A DO214 | K2500SRP | F5639CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Packing Options
Kxxxzy Silicon AC Diode
Product Photos DO-214AA, SMB
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiacs, Sidacs
Series-
PackagingCut Tape (CT)
Current - Peak Output1A
Voltage - Breakover240 ~ 280V
Current - Hold (Ih) (Max)150mA
Current - Breakover10µA
Package / CaseDO-214AA, SMB
Supplier Device PackageDO214
Other NamesF5639CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
F5639TR-NDK2500SRPTape & Reel (TR)12,500 - Immediate0.523412,500
F5639DKR-NDK2500SRPDigi-Reel®14,899 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:31:51 6/20/2013 - Help With This Screen