
K220J15C0GF5TH5 | |
|---|---|
DigiKey Part Number | BC1034TR-ND - Tape & Reel (TR) BC1034CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K220J15C0GF5TH5 |
Description | CAP CER 22PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K220J15C0GF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.10580 | $5.29 |
| 100 | $0.09200 | $9.20 |
| 500 | $0.06594 | $32.97 |
| 1,000 | $0.06053 | $60.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05440 | $217.60 |
| 8,000 | $0.05387 | $430.96 |
| 12,000 | $0.05360 | $643.20 |
| 20,000 | $0.05329 | $1,065.80 |
| 28,000 | $0.05311 | $1,487.08 |
| 40,000 | $0.05293 | $2,117.20 |
| 48,000 | $0.05284 | $2,536.32 |
| 96,000 | $0.05253 | $5,042.88 |
| 100,000 | $0.05252 | $5,252.00 |

