
JS181206-AA | |
|---|---|
DigiKey Part Number | P9404-ND |
Manufacturer | |
Manufacturer Product Number | JS181206-AA |
Description | CAP FILM 20UF 10% 180VAC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 20µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.555" L x 1.051" W (39.50mm x 26.70mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Box | |
Base Product Number |

