
IXDI604SIA | |
|---|---|
DigiKey Part Number | 212-IXDI604SIA-ND |
Manufacturer | |
Manufacturer Product Number | IXDI604SIA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IXDI604SIA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.26300 | $22.63 |
| 25 | $2.06000 | $51.50 |
| 100 | $1.83770 | $183.77 |
| 300 | $1.71357 | $514.07 |
| 500 | $1.66770 | $833.85 |
| 1,000 | $1.61508 | $1,615.08 |
| 2,500 | $1.55951 | $3,898.78 |
| 5,000 | $1.52603 | $7,630.15 |

