
IS31LT3360-SDLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3360-SDLS3-TR-ND - Tape & Reel (TR) 2521-IS31LT3360-SDLS3-TRCT-ND - Cut Tape (CT) 2521-IS31LT3360-SDLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3360-SDLS3-TR |
Description | IC LED DRV RGLTR PWM SOT89-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A (Switch) SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.90600 | $9.06 |
| 25 | $0.81400 | $20.35 |
| 100 | $0.71420 | $71.42 |
| 250 | $0.66652 | $166.63 |
| 500 | $0.63774 | $318.87 |
| 1,000 | $0.61408 | $614.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.58907 | $1,472.67 |
| 5,000 | $0.57401 | $2,870.05 |
| 7,500 | $0.56646 | $4,248.45 |
| 12,500 | $0.55810 | $6,976.25 |
| 17,500 | $0.55322 | $9,681.35 |
| 25,000 | $0.54852 | $13,713.00 |



