| Datasheets |
IRG4RC10SPbF
|
| Product Photos |
TO-263
|
| Product Training Modules |
IGBT Primer Device and Applications
|
| Standard Package | 1 |
| Category | Discrete Semiconductor Products |
| Family | IGBTs - Single |
| Series | - |
| Packaging | Cut Tape (CT) |
| IGBT Type | - |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 8A |
| Current - Collector (Ic) (Max) | 14A |
| Current - Collector Pulsed (Icm) | 18A |
| Power - Max | 38W |
| Switching Energy | 2.72mJ |
| Input Type | Standard |
| Gate Charge | 15nC |
| Td (on/off) @ 25°C | 25ns/630ns |
| Test Condition | 480V, 8A, 100 Ohm, 15V |
| Reverse Recovery Time (trr) | - |
| Package / Case | TO-252-3, DPak (2 Leads + Tab), SC-63 |
| Mounting Type | Surface Mount |
| Supplier Device Package | D-Pak |
| Catalog Page | 1296 (CA2011 PDF)
|
| Other Names | IRG4RC10STRRPBFCT
|
|
|