Keywords:





Product Index > Discrete Semiconductor Products > IGBTs - Single > IRG4RC10SDTRPBF

All prices are in Canadian dollars.
Digi-Key Part NumberIRG4RC10SDTRPBFDKR-ND
Price BreakUnit PriceExtended Price
13.170003.17
102.0560020.56
251.8692046.73
501.6814084.07
1001.57410157.41
2501.48668371.67
5001.39292696.46
1,0001.332831,332.83
Quantity Available Digi-Key Stock: 3,618
Can ship immediately
Manufacturer

Manufacturer Part Number

IRG4RC10SDTRPBF

DescriptionIGBT STD W/DIODE 600V 8A D-PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IGBT STD W/DIODE 600V 8A D-PAK | IRG4RC10SDTRPBF | IRG4RC10SDTRPBFDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRG4RC10SDPbF
Product Photos TO-263
Product Training Modules IGBT Primer Device and Applications
High Voltage Integrated Circuits (HVIC Gate Drivers)
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyIGBTs - Single
Series-
PackagingDigi-Reel®
IGBT Type-
Voltage - Collector Emitter Breakdown (Max)600V
Vce(on) (Max) @ Vge, Ic1.8V @ 15V, 8A
Current - Collector (Ic) (Max)14A
Current - Collector Pulsed (Icm)18A
Power - Max38W
Switching Energy3.60mJ
Input TypeStandard
Gate Charge15nC
Td (on/off) @ 25°C76ns/815ns
Test Condition480V, 8A, 100 Ohm, 15V
Reverse Recovery Time (trr)28ns
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Mounting TypeSurface Mount
Supplier Device PackageD-Pak
Other NamesIRG4RC10SDTRPBFDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
IRG4RC10SDTRPBFTR-NDIRG4RC10SDTRPBFTape & Reel (TR)2,000 - Immediate1.211672,000
IRG4RC10SDTRPBFCT-NDIRG4RC10SDTRPBFCut Tape (CT)3,618 - Immediate3.170001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:04:04 5/21/2013 - Help With This Screen