Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - Internal Switch > IPS7081RTRLPBF

Digi-Key has discontinued this item; call Digi-Key for more information.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberIPS7081RTRLPBFCT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

IPS7081RTRLPBF

DescriptionIC SWITCH IPS 1CH HI SIDE DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC SWITCH IPS 1CH HI SIDE DPAK | IPS7081RTRLPBF | IPS7081RTRLPBFCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IPS7081(R/S)PbF
Product Photos KVU-5-SOT Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - Internal Switch
Series-
PackagingCut Tape (CT)
TypeHigh Side
Input TypeNon-Inverting
Number of Outputs1
On-State Resistance55 mOhm
Current - Output / Channel2.3A
Current - Peak Output7A
Voltage - Supply6 V ~ 35 V
Operating Temperature-40°C ~ 150°C
Mounting TypeSurface Mount
Package / CaseTO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device PackageD-Pak 5-Lead
Catalog Page1195 (CA2011 PDF)
Other NamesIPS7081RTRLPBFCT

5:25:30 5/19/2013 - Help With This Screen