Keywords:





Product Index > Inductors, Coils, Chokes > Fixed Inductors > IHLP1616ABERR22M01

All prices are in Canadian dollars.
Digi-Key Part Number541-1041-6-ND
Price BreakUnit PriceExtended Price
13.020003.02
102.4450024.45
1002.03730203.73
5001.62984814.92
1,0001.466851,466.85
Quantity Available Digi-Key Stock: 10,465
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP1616ABERR22M01

DescriptionINDUCTOR POWER .22UH 8.5A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
INDUCTOR POWER .22UH 8.5A SMD | IHLP1616ABERR22M01 | 541-1041-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IHLP-1616AB-01
Product Photos IHLP 0.175"L x 0.160"w
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Catalog Drawings IHLP1616 Series Top
IHLP1616 Series Footprint
IHLP1616ABER Series Side
Featured Product IHLP® Surface-Mount Power Inductors
Standard Package1
CategoryInductors, Coils, Chokes
FamilyFixed Inductors
SeriesIHLP-1616AB-01
PackagingDigi-Reel®
Type-
Inductance220nH
Current Rating8.5A
Current - Saturation20A
Tolerance±20%
Material - Core-
ShieldingShielded
DC Resistance (DCR)12 mOhm Max
Q @ Freq-
Frequency - Self Resonant-
Operating Temperature-55°C ~ 125°C
Package / CaseNon Standard
Size / Dimension0.175" L x 0.160" W x 0.047" H (4.45mm x 4.06mm x 1.20mm)
Mounting TypeSurface Mount
Frequency - Test100kHz
Catalog Page1539 (CA2011 PDF)
Other Names541-1041-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
541-1041-2-NDIHLP1616ABERR22M01Tape & Reel (TR)8,000 - Immediate1.385364,000
541-1041-1-NDIHLP1616ABERR22M01Cut Tape (CT)10,465 - Immediate3.020001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

IHLP® Power Inductor Saturation Current Performance Test
IHLP® Power Inductor Saturation Current Performance Test

11:59:35 5/25/2013 - Help With This Screen