Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > HPC12JT47R0

All prices are in Canadian dollars.
Digi-Key Part NumberHPC12JT47R0CT-ND
Price BreakUnit PriceExtended Price
13.610003.61
103.2800032.80
502.95180147.59
1002.62380262.38
Quantity Available Digi-Key Stock: 2,404
Can ship immediately
Manufacturer

Manufacturer Part Number

HPC12JT47R0

DescriptionRES 47 OHM 5W 5% 5048 WIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 47 OHM 5W 5% 5048 WIDE | HPC12JT47R0 | HPC12JT47R0CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HPC Series
Product Photos HPC SERIES
Product Training Modules HPC High Power SMD Resistors
Pulse Handling Resistor Solutions
Product Change Notification Global Part Number Change 9/Aug/2010
Catalog Drawings HPC Series Top
HPC Series Bottom
HPC Series End
HPC Series Solder Pad
Featured Product HPC Series
Standard Package1
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesHPC
PackagingCut Tape (CT)
Resistance (Ohms)47
Power (Watts)5W
CompositionThick Film
FeaturesNon-Inductive, Pulse Withstanding
Temperature Coefficient±150ppm/°C
Tolerance±5%
Package / CaseWide 5048 (127122 Metric), 4850 J-Lead
Supplier Device PackageSMD
Size / Dimension0.480" L x 0.500" W (12.19mm x 12.70mm)
Height0.400" (10.16mm)
Number of Terminations2
Other NamesHPC12-47JCT
HPC12-47JCT-ND
HPC1247JCT
HPC1247JCT-ND
HPC12JT47R0CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
HPC12JT47R0TR-NDHPC12JT47R0Tape & Reel (TR)2,400 - Immediate2.02250200
HPC12JT47R0DKR-NDHPC12JT47R0Digi-Reel®2,404 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:28:26 5/20/2013 - Help With This Screen