HFBR-RMD003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 250
Unit Price: $27.94000
Datasheet
Image for HFBR-RMD003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-RMD003

DigiKey Part Number
HFBR-RMD003-ND
Manufacturer
Manufacturer Product Number
HFBR-RMD003
Description
FIBER OPTIC CBL SC-SC POF 3M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.09" (2.2mm)
Manufacturer
Broadcom Limited
Cable Type
Twin Zip
Series
Length - Overall
9.8' (3.0m)
Packaging
Bulk
Type
POF
Part Status
Obsolete
Bend Radius
35mm
1st Connector
SC Duplex
Jacket (Insulation) Material
Polyethylene (PE)
2nd Connector
SC Duplex
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFBR-RMD003ZBroadcom Limited250HFBR-RMD003Z-ND$27.94000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable