Direct

HFBR-RMD001 | |
|---|---|
DigiKey Part Number | HFBR-RMD001-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RMD001 |
Description | FIBER OPTIC CBL SC-SC POF 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.09" (2.2mm) |
Manufacturer Broadcom Limited | Cable Type Twin Zip |
Series | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type POF |
Part Status Obsolete | Bend Radius 35mm |
1st Connector SC Duplex | Jacket (Insulation) Material Polyethylene (PE) |
2nd Connector SC Duplex | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-RMD001Z | Broadcom Limited | 414 | 516-2551-ND | $18.79000 | Direct |


