Keywords:





Product Index > Industrial Controls, Meters > Cam Positioners > H8PS-32B

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberH8PS-32B-ND
Price BreakUnit PriceExtended Price
11,192.470001,192.47
Quantity Available
Manufacturer

Manufacturer Part Number

H8PS-32B

DescriptionCAM POSITIONER 32 NPN OUT PANEL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H8PS
Standard Package1
CategoryIndustrial Controls, Meters
FamilyCam Positioners
SeriesH8PS
Number of Outputs32 Cam, 1 RUN, 1 Pulse
Output ConfigurationNPN Transistor
Voltage - Supply24VDC
Display TypeLCD, 7 Segment
Power (Watts)6.0W @ 26.4VDC
FeaturesBank Function
Mounting TypePanel Mount
Weight0.661 lb (299.82g)
Other NamesH8PS32B

7:14:23 6/19/2013 - Help With This Screen