Keywords:





Product Index > Relays > Time Delay Relays > H3FA-B-DC12

All prices are in Canadian dollars.
Digi-Key Part NumberZ3014-ND
Price BreakUnit PriceExtended Price
163.7500063.75
1060.39300603.93
5053.682602,684.13
10050.327405,032.74
25046.9722811,743.07
50045.2946822,647.34
1,00044.6236644,623.66
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

H3FA-B-DC12

DescriptionRELAY TIMER DPST .6SEC-60M 12VDC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RELAY TIMER DPST .6SEC-60M 12VDC | H3FA-B-DC12 | Z3014-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H3FA-A-DC24
Product Photos H3FA SERIES
Standard Package1
CategoryRelays
FamilyTime Delay Relays
SeriesH3FA
Relay TypeIntegrated
FunctionOn-Delay
CircuitDPST-NO/NC (1 Form A and B)
Delay Time0.6 Sec ~ 60 Min
Output TypeMechanical Relay
Contact Rating @ Voltage3A @ 250VAC
Voltage - Supply12VDC
Mounting TypeThrough Hole
Termination StylePC Pin
Timing Adjustment MethodScrewdriver Slot
Timing Initiate MethodInput Voltage, Trigger Signal
Catalog Page2801 (CA2011 PDF)
Other NamesH3FA-B-12DC
H3FABDC12
Z3014

11:10:54 5/25/2013 - Help With This Screen