Keywords:





Product Index > Capacitors > Capacitor Arrays > GNM1M2R71E222MA01D

All prices are in Canadian dollars.
Digi-Key Part Number490-3399-6-ND
Price BreakUnit PriceExtended Price
10.250000.25
100.167001.67
500.101605.08
1000.085408.54
2500.0691217.28
5000.0610030.50
1,0000.0518551.85
Quantity Available Digi-Key Stock: 14,780
Can ship immediately
Manufacturer

Manufacturer Part Number

GNM1M2R71E222MA01D

DescriptionCAP ARRAY 2200PF 25V X7R 0504
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CAP ARRAY 2200PF 25V X7R 0504 | GNM1M2R71E222MA01D | 490-3399-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Monolithic Ceramic Caps Part Numbering
GNM1M2R71E222MA01
Product Photos 2 Array 0504
Catalog Drawings GNM Series_0504_0.6
Standard Package1
CategoryCapacitors
FamilyCapacitor Arrays
SeriesGNM
PackagingDigi-Reel®
Capacitance2200pF
Voltage - Rated25V
Dielectric MaterialCeramic
Number of Capacitors2
Circuit TypeIsolated
Temperature CoefficientX7R
Tolerance±20%
Mounting TypeSurface Mount
Package / Case0504 (1410 Metric)
Size / Dimension0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)0.031" (0.80mm)
Catalog Page1941 (CA2011 PDF)
Other Names490-3399-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-3399-2-NDGNM1M2R71E222MA01DTape & Reel (TR)12,000 - Immediate0.040674,000
490-3399-1-NDGNM1M2R71E222MA01DCut Tape (CT)14,780 - Immediate0.250001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:33:10 5/24/2013 - Help With This Screen