Keywords:





Product Index > Inductors, Coils, Chokes > Delay Lines > GL1L5MS450S-C

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number408-1136-ND
Price BreakUnit PriceExtended Price
10015.161701,516.17
Quantity Available
Manufacturer

Manufacturer Part Number

GL1L5MS450S-C

DescriptionDELAY LINE 4.5NS +-50PS 16SOIC
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
DELAY LINE 4.5NS +-50PS 16SOIC | GL1L5MS450S-C | 408-1136-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CL1L, CL2L, GL1L,GL2L Series
Product Photos 16-SOIC Pkg
Product Training Modules Delay Line
Catalog Drawings GL(1,2)L Series Top
GL1L Series Circuit
GL(1,2)L Series_Code M Side
Standard Package100
CategoryInductors, Coils, Chokes
FamilyDelay Lines
SeriesGL1L
PackagingBulk
Delay Time4.5ns
Current100mA
Tolerance±0.050nS
DC Resistance (DCR)1 Ohm Max
Impedance50 Ohm
Operating Temperature-25°C ~ 85°C
Package / Case16-SOIC (0.220", 5.59mm Width)
Mounting TypeSurface Mount
Catalog Page1553 (CA2011 PDF)
Other Names408-1136
GL1L5MS450S-T1-C

6:47:40 6/20/2013 - Help With This Screen