Keywords:





Product Index > Switches > DIP Switches > GDH04STR04

All prices are in Canadian dollars.
Digi-Key Part Number450-1762-6-ND
Price BreakUnit PriceExtended Price
12.520002.52
102.2870022.87
252.1468053.67
502.05360102.68
1001.96030196.03
2501.77360443.40
5001.63356816.78
1,0001.400201,400.20
Quantity Available Digi-Key Stock: 14,166
Can ship immediately
Manufacturer

Manufacturer Part Number

GDH04STR04

DescriptionSWITCH DIP HALF PITCH 4POS SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
SWITCH DIP HALF PITCH 4POS SMD | GDH04STR04 | 450-1762-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1571983 Drawing
Switches Catalog
Product Photos GDH04STR04
RoHS Information GDH04STR04 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Switches
3D Model 1571983-5.pdf
Standard Package1
CategorySwitches
FamilyDIP Switches
SeriesGDH, Alcoswitch
CircuitSPST
Number of Positions4
Contact Rating @ Voltage0.025A @ 24VDC
Actuator TypeStandard
Actuator LevelFlush
Mounting TypeSurface Mount
OrientationTop Actuated
WashableYes
Other Names450-1762-6

12:39:29 6/19/2013 - Help With This Screen