
GBJ1502-F | |
|---|---|
DigiKey Part Number | GBJ1502-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1502-F |
Description | BRIDGE RECT 1PHASE 200V 15A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 15 | $2.21400 | $33.21 |
| 105 | $1.61695 | $169.78 |
| 510 | $1.30463 | $665.36 |
| 1,005 | $1.20400 | $1,210.02 |
| 2,010 | $1.11738 | $2,245.93 |
| 5,010 | $1.09549 | $5,488.40 |

