FSM4JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSM4JH
1825910-6
1825910-6

1825910-6

DigiKey Part Number
450-1650-ND
Manufacturer
Manufacturer Product Number
1825910-6
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1825910-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,018
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.18700$1.87
25$0.17680$4.42
100$0.15900$15.90
250$0.14776$36.94
750$0.13483$101.12
1,500$0.12725$190.88
3,000$0.12021$360.63
5,250$0.11494$603.44
Manufacturers Standard Package