Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters > FSC-S5-5U

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number102-1572-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

FSC-S5-5U

DescriptionCONVERTER AC/DC 5V OUT 5W
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
CONVERTER AC/DC 5V OUT 5W | FSC-S5-5U | 102-1572-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FSC-S5 Series
Product Photos FSC-S5 SERIES
Product Change Notification PK, PTK, FSK, FSC Discontinuation 28/Sept/2012
RoHS Information FSC-S5-5U Cert of Compliance
3D Model FSC-S5-5U
Standard Package170
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Converters
SeriesFSC-S5
TypeStandard Product
Number of Outputs1
Voltage - Output5V
Voltage - Input85 ~ 264 VAC
Output - 1 @ Current (Max)5 VDC @ 1A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)5W
Power Supply TypeSwitching (Closed Frame)
ApplicationsCommercial
Mounting TypeChassis Mount
Size / Dimension2.84" L x 1.24" W x 0.84" H (72.0mm x 31.5mm x 21.4mm)
Operating Temperature-20°C ~ 70°C
Efficiency75%
Power (Watts) - Max5W
ApprovalsCB, CE, CSA, UL
Line Regulation±1%
Load Regulation±1%
Catalog Page2681 (CA2011 PDF)
Other Names102-1572
659-13502R

10:39:10 5/18/2013 - Help With This Screen