Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Audio Processing > FSA8009UMX

All prices are in Canadian dollars.
Digi-Key Part NumberFSA8009UMXDKR-ND
Price BreakUnit PriceExtended Price
10.830000.83
100.728007.28
250.6428016.07
1000.5601056.01
2500.48760121.90
5000.41506207.53
1,0000.33245332.45
2,5000.30021750.53
Quantity Available Digi-Key Stock: 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

FSA8009UMX

DescriptionIC AUDIO JACK DETECTOR/SW 10UMLP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC AUDIO JACK DETECTOR/SW 10UMLP | FSA8009UMX | FSA8009UMXDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FSA8009
Product Photos 10-UQFN
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Audio Processing
Series-
PackagingDigi-Reel®
TypeAudio Jack Detector with Video Switch
ApplicationsMP3 Players, Portable Media Players
Mounting TypeSurface Mount
Package / Case10-UFQFN
Supplier Device Package10-UMLP (1.8x1.4)
Other NamesFSA8009UMXDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
FSA8009UMXTR-NDFSA8009UMXTape & Reel (TR)10,000 - Immediate0.272005,000
FSA8009UMXCT-NDFSA8009UMXCut Tape (CT)10,000 - Immediate0.830001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:14:06 6/18/2013 - Help With This Screen