Add To Favorites
Product Overview
Digi-Key Part Number 1.00BDCT-ND
Quantity Available 19,640
Can ship immediately
Manufacturer

Manufacturer Part Number

FRM50SJT-52-1R

Description RES 1 OHM 1/2W 5% AXIAL
Expanded Description 1 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Leaded Resistors Guide
FRM Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2039 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1.00BDCT

15:12:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.18700 1.87
25 0.13640 3.41
50 0.09860 4.93
100 0.07310 7.31
250 0.05612 14.03
500 0.04422 22.11
1,000 0.03061 30.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1.00BDTB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02324
Send Feedback