
FP1007R3-R23-R | |
|---|---|
DigiKey Part Number | 283-FP1007R3-R23-RTR-ND - Tape & Reel (TR) 283-FP1007R3-R23-RCT-ND - Cut Tape (CT) 283-FP1007R3-R23-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R3-R23-R |
Description | FIXED IND 230NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 230 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.76600 | $27.66 |
| 100 | $2.27410 | $227.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $1.99718 | $1,298.17 |
| 1,300 | $1.88352 | $2,448.58 |
| 1,950 | $1.82014 | $3,549.27 |
| 3,250 | $1.74341 | $5,666.08 |
| 4,550 | $1.69469 | $7,710.84 |
| 6,500 | $1.68001 | $10,920.07 |

