Keywords:





Product Index > Filters > SAW Filters > FAR-F6KB-2G1400-B4GC-Z

All prices are in Canadian dollars.
Digi-Key Part Number587-2844-6-ND
Price BreakUnit PriceExtended Price
10.610000.61
100.534005.34
500.5166025.83
1000.4920049.20
2500.40996102.49
5000.36896184.48
1,0000.32797327.97
Quantity Available Digi-Key Stock: 3,501
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-F6KB-2G1400-B4GC-Z

DescriptionFILTER SAW 2.14GHZ W-CDMA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
FILTER SAW 2.14GHZ W-CDMA SMD | FAR-F6KB-2G1400-B4GC-Z | 587-2844-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAR-F6KB-2G1400-B4GC
SAW Filters, Duplexers Catalog
Product Photos 5-SMD
Standard Package1
CategoryFilters
FamilySAW Filters
SeriesF6
PackagingDigi-Reel®
Frequency2.14GHz Center
Bandwidth60MHz
Filter TypeBand Pass
Insertion Loss1.7dB
ApplicationsCellular, WCDMA
Package / Case5-SMD, No Lead
Mounting TypeSurface Mount
Height (Max)0.020" (0.50mm)
Size / Dimension0.055" L x 0.039" W (1.40mm x 1.00mm)
Other Names587-2844-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2844-2-NDFAR-F6KB-2G1400-B4GC-ZTape & Reel (TR)3,000 - Immediate0.245983,000
587-2844-1-NDFAR-F6KB-2G1400-B4GC-ZCut Tape (CT)3,501 - Immediate0.610001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:49:08 5/23/2013 - Help With This Screen