Keywords:





Product Index > Filters > SAW Filters > FAR-F6KB-1G8425-B4GA-Z

All prices are in Canadian dollars.
Digi-Key Part Number587-2837-1-ND
Price BreakUnit PriceExtended Price
10.630000.63
100.546005.46
500.5290026.45
1000.5037050.37
2500.41976104.94
5000.37778188.89
1,0000.33581335.81
Quantity Available Digi-Key Stock: 3,278
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-F6KB-1G8425-B4GA-Z

DescriptionFILTER SAW 1.8425GHZ DCS SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER SAW 1.8425GHZ DCS SMD | FAR-F6KB-1G8425-B4GA-Z | 587-2837-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAR-F6KB-1G8425-B4GA
SAW Filters, Duplexers Catalog
Product Photos 5-SMD
Standard Package1
CategoryFilters
FamilySAW Filters
SeriesF6
PackagingCut Tape (CT)
Frequency1.843GHz Center
Bandwidth75MHz
Filter TypeBand Pass
Insertion Loss1.5dB
ApplicationsDCS
Package / Case5-SMD, No Lead
Mounting TypeSurface Mount
Height (Max)0.020" (0.50mm)
Size / Dimension0.055" L x 0.039" W (1.40mm x 1.00mm)
Other Names587-2837-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2837-2-NDFAR-F6KB-1G8425-B4GA-ZTape & Reel (TR)3,000 - Immediate0.251853,000
587-2837-6-NDFAR-F6KB-1G8425-B4GA-ZDigi-Reel®3,278 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:13:12 6/18/2013 - Help With This Screen