Keywords:





Product Index > Fans, Thermal Management > DC Fans > FAD1-04010BBHW11

All prices are in Canadian dollars.
Digi-Key Part NumberQ610-ND
Price BreakUnit PriceExtended Price
17.490007.49
107.2610072.61
257.04080176.02
506.60080330.04
1005.94070594.07
2505.852721,463.18
5005.500682,750.34
1,0005.390675,390.67
Quantity Available Digi-Key Stock: 540
Can ship immediately
Manufacturer

Manufacturer Part Number

FAD1-04010BBHW11

DescriptionFAN 40X10MM BALL 5VDC WIRE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN 40X10MM BALL 5VDC WIRE | FAD1-04010BBHW11 | Q610-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAD1-04010 Series
Product Photos FAD1-040102-SERIES
Product Training Modules AC and DC Axial Fans
Featured Product Power and Cooling
Standard Package700
CategoryFans, Thermal Management
FamilyDC Fans
SeriesFAD1-04010
Fan TypeTubeaxial
Size / DimensionSquare - 40mm L x 40mm H x 10mm W
Voltage - Rated5VDC
Power (Watts)0.80W
Features-
RPM6000 RPM
Noise26 dB(A)
Static Pressure0.100 in H2O (24.9 Pa)
Air Flow6.2 CFM (0.175m³/min)
Termination2 Wire Leads
Bearing TypeBall
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Weight0.037 lb (16.78g)
Current Rating0.160A
Voltage Range-
Life Expectancy-
Material - FramePlastic
Material - BladePlastic
Associated ProductQ328-ND - FILTER GUARD EMI 40MM
Q323-ND - FILTER MEDIA 40MM WHITE
Q318-ND - FINGER GUARD 40MM BLACK
Q313-ND - FAN SLEEVE 40MM BLACK RUBBER
CR372-ND - POWER CORD W/PLUG FAN T-TYPE 72"
CR371-ND - POWER CORD W/PLUG FAN T-TYPE 36"
CR369-ND - POWER CORD W/PLUG FAN R/A 72"
CR368-ND - POWER CORD W/PLUG FAN R/A 36"
CR367-ND - POWER CORD W/PLUG FAN R/A 24"
CR366-ND - POWER CORD W/PLUG FAN 45DEG 72"
More...
Other NamesFAD104010BBHW11
Q610

5:29:11 5/21/2013 - Help With This Screen