Keywords:





Product Index > Fans, Thermal Management > AC Fans > FAA1-12038QBMW31-A

All prices are in Canadian dollars.
Digi-Key Part NumberQ593-ND
Price BreakUnit PriceExtended Price
113.2200013.22
1012.58700125.87
5011.40720570.36
10010.463101,046.31
2509.833762,458.44
5009.637104,818.55
1,0009.597769,597.76
Quantity Available Digi-Key Stock: 159
Can ship immediately

Factory Stock: 80
Manufacturer

Manufacturer Part Number

FAA1-12038QBMW31-A

DescriptionFAN 120X38.5MM BALL 230VAC WIRE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN 120X38.5MM BALL 230VAC WIRE | FAA1-12038QBMW31-A | Q593-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAA-12038 Series
AC/DC Axial Fans
Product Photos FAA1-12038NBMT31
Product Training Modules AC and DC Axial Fans
Featured Product Power and Cooling
Standard Package40
CategoryFans, Thermal Management
FamilyAC Fans
SeriesFAA1-12038
Air Flow87.0 CFM (2.46m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Features-
Noise42 dB(A)
Power (Watts)12.5W
RPM2800 RPM
Size / DimensionSquare - 119.5mm L x 119.5mm H x 38.5mm W
Static Pressure0.210 in H2O (52.3 Pa)
Termination2 Wire Leads
Voltage - Rated230VAC
Weight1.2 lbs (544.3g)
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Current Rating0.070A
Life Expectancy-
Voltage Range-
Material - FrameAluminum
Material - BladePlastic
Associated Product07199-40-ND - POWER CORD FAN T-TYPE 40"
07100-60-ND - POWER CORD FAN STRAIGHT 60"
07100-40-ND - POWER CORD FAN STRAIGHT 40"
07190-80-ND - POWER CORD FAN RIGHT ANGLE 80"
07190-60-ND - POWER CORD FAN RIGHT ANGLE 60"
07190-50-ND - POWER CORD FAN RIGHT ANGLE 50"
07190-40-ND - POWER CORD FAN RIGHT ANGLE 40"
07145-80-ND - POWER CORD FAN 45DEG ANGLE 80"
07145-60-ND - POWER CORD FAN 45DEG ANGLE 60"
07145-50-ND - POWER CORD FAN 45DEG ANGLE 50"
More...
Other NamesFAA1-12038QBMW31
FAA112038QBMW31A
Q593

10:12:42 6/19/2013 - Help With This Screen